Ganter GN.64462 Silver Stainless Steel Star Knob Clamping Knob, M8, Screw Clamp
- RS Stock No.:
- 771-521
- Mfr. Part No.:
- GN.64462
- Manufacturer:
- Ganter
Subtotal (1 unit)*
€47.99
(exc. VAT)
€59.03
(inc. VAT)
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.99 |
*price indicative
- RS Stock No.:
- 771-521
- Mfr. Part No.:
- GN.64462
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Clamping Knob | |
| Thread Size | M8 | |
| Thread Length | 15mm | |
| Knob Shape | Star Knob | |
| Mount Type | Screw Clamp | |
| Knob Diameter | 40 mm | |
| Hole Diameter | 14mm | |
| Hole Length | 12mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Clamping Knob | ||
Thread Size M8 | ||
Thread Length 15mm | ||
Knob Shape Star Knob | ||
Mount Type Screw Clamp | ||
Knob Diameter 40 mm | ||
Hole Diameter 14mm | ||
Hole Length 12mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ganter Robust Star knob designed for captive attachment to a base element using a retaining cable. This product excels in offering reliable grip and ease of use in various applications.
Constructed from stainless steel AISI 316L for enhanced corrosion resistance
Features a sand-blasted matte finish that provides a sleek appearance
Supplied ready assembled with retaining ring and ball chain or retaining cable
Available in multiple configurations for versatility in application
Related links
- Ganter GN.29584 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.30173 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.29463 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.29641 Black Steel Knurled Clamping Knob Threaded
- Ganter GN.29582 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.29583 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.29776 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29737 Black Stainless Steel Knurled Clamping Knob Threaded Stud
