Elesa 69915-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob, M8, Threaded Stud
- RS Stock No.:
- 830-507
- Mfr. Part No.:
- 69915-C9
- Manufacturer:
- Elesa
Image representative of range
Subtotal (1 pack of 5 units)*
€14.12
(exc. VAT)
€17.37
(inc. VAT)
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.12 | €2.824 |
*price indicative
- RS Stock No.:
- 830-507
- Mfr. Part No.:
- 69915-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 | |
| Product Type | Clamping Knob | |
| Thread Length | 40mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 40 | |
| Hole Diameter | 8mm | |
| Body Material | Polypropylene Based Technopolymer | |
| Insert Material | Galvanised Steel | |
| Colour | Black RAL 9005 | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 | ||
Product Type Clamping Knob | ||
Thread Length 40mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Stud | ||
Knob Diameter 40 | ||
Hole Diameter 8mm | ||
Body Material Polypropylene Based Technopolymer | ||
Insert Material Galvanised Steel | ||
Colour Black RAL 9005 | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Lobe knob is manufactured from high resilience polypropylene based technopolymer, ensuring durability and reliable performance in industrial applications. Its ergonomic lobe design provides enhanced grip and precise control, making it suitable for repeated manual adjustments in various environments.
Ensures durability and impact resistance
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Lobe design enhances control during adjustment
Related links
- Elesa 69859-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 69945-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 70012-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 69845-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 69894-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 69922-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 34421-C9 Black RAL 9005 Polypropylene Based Technopolymer Knurled Clamping Knob Threaded Hole
- Elesa 34326-C9 Black RAL 9005 Polypropylene Based Technopolymer Knurled Clamping Knob Threaded Hole
