Elesa 169547 Natural Stainless Steel Lobe Knob, M10, Blind Hole
- RS Stock No.:
- 268-7593
- Mfr. Part No.:
- 169547
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€261.71
(exc. VAT)
€321.90
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €261.71 | €26.171 | - |
| 5 - 9 | €248.60 | €24.86 | 5% |
| 10 - 29 | €235.52 | €23.552 | 10% |
| 30 + | €219.83 | €21.983 | 16% |
*price indicative
- RS Stock No.:
- 268-7593
- Mfr. Part No.:
- 169547
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M10 | |
| Product Type | Knob | |
| Thread Length | 31mm | |
| Knob Shape | Lobe | |
| Mount Type | Blind Hole | |
| Knob Diameter | 50 mm | |
| Hole Diameter | 18mm | |
| Hole Length | 17.5mm | |
| Body Material | Stainless Steel | |
| Insert Material | Aluminium | |
| Colour | Natural | |
| Standards/Approvals | RoHS Compliant | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M10 | ||
Product Type Knob | ||
Thread Length 31mm | ||
Knob Shape Lobe | ||
Mount Type Blind Hole | ||
Knob Diameter 50 mm | ||
Hole Diameter 18mm | ||
Hole Length 17.5mm | ||
Body Material Stainless Steel | ||
Insert Material Aluminium | ||
Colour Natural | ||
Standards/Approvals RoHS Compliant | ||
Application Clamp | ||
- COO (Country of Origin):
- DE
The Elesa 169547 VCM series are lobe knobs made up of aluminium.
Butt-welded hub
Allow the operator a strong, firm and secure grip
Related links
- Elesa 169571 Natural Stainless Steel Lobe Knob Threaded Stud
- Elesa 169527 Natural Cast Aluminium Lobe Knob Blind Hole
- Elesa 169542 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 169552 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 169562 Natural Stainless Steel Lobe Knob Threaded Stud
- Elesa 169561 Natural Stainless Steel Lobe Knob Threaded Stud
- Elesa 169563 Natural Stainless Steel Lobe Knob Threaded Stud
- Elesa 190346 Blue Stainless Steel Lobe Knob Threaded Hole
