Elesa 169552 Natural Stainless Steel Lobe Knob, M12, Blind Hole
- RS Stock No.:
- 268-7594
- Mfr. Part No.:
- 169552
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save €40.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€162.54
(exc. VAT)
€199.92
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €162.54 | €32.508 | - |
| 5 - 9 | €154.42 | €30.884 | €40.60 |
| 10 - 29 | €146.28 | €29.256 | €162.60 |
| 30 + | €136.54 | €27.308 | €780.00 |
*price indicative
- RS Stock No.:
- 268-7594
- Mfr. Part No.:
- 169552
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M12 | |
| Product Type | Knob | |
| Thread Length | 39mm | |
| Knob Shape | Lobe | |
| Mount Type | Blind Hole | |
| Knob Diameter | 60 mm | |
| Hole Diameter | 20mm | |
| Hole Length | 21mm | |
| Body Material | Stainless Steel | |
| Insert Material | Aluminium | |
| Colour | Natural | |
| Standards/Approvals | RoHS Compliant | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M12 | ||
Product Type Knob | ||
Thread Length 39mm | ||
Knob Shape Lobe | ||
Mount Type Blind Hole | ||
Knob Diameter 60 mm | ||
Hole Diameter 20mm | ||
Hole Length 21mm | ||
Body Material Stainless Steel | ||
Insert Material Aluminium | ||
Colour Natural | ||
Standards/Approvals RoHS Compliant | ||
Application Clamp | ||
- COO (Country of Origin):
- DE
The Elesa 169552 VCM series are lobe knobs made up of aluminium.
Butt-welded hub
Allow the operator a strong, firm and secure grip
Related links
- Elesa 169532 Natural Cast Aluminium Lobe Knob Blind Hole
- Elesa 169542 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 169547 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 169571 Natural Stainless Steel Lobe Knob Threaded Stud
- Elesa 169562 Natural Stainless Steel Lobe Knob Threaded Stud
- Elesa 169561 Natural Stainless Steel Lobe Knob Threaded Stud
- Elesa 169563 Natural Stainless Steel Lobe Knob Threaded Stud
- Elesa 190346 Blue Stainless Steel Lobe Knob Threaded Hole
