Elesa 169562 Natural Stainless Steel Lobe Knob, M8 x 30, Threaded Stud
- RS Stock No.:
- 268-7596
- Mfr. Part No.:
- 169562
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save €7.45
View bulk pricing optionsSubtotal (1 unit)*
€29.20
(exc. VAT)
€35.92
(inc. VAT)
Temporarily out of stock
- 58 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.20 | - |
| 5 - 9 | €27.71 | €7.45 |
| 10 - 29 | €26.24 | €29.60 |
| 30 + | €24.52 | €140.40 |
*price indicative
- RS Stock No.:
- 268-7596
- Mfr. Part No.:
- 169562
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M8 x 30 | |
| Thread Length | 24mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 40 mm | |
| Hole Diameter | 14mm | |
| Hole Length | 12mm | |
| Body Material | Stainless Steel | |
| Insert Material | Aluminium | |
| Colour | Natural | |
| Standards/Approvals | RoHS Compliant | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M8 x 30 | ||
Thread Length 24mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Stud | ||
Knob Diameter 40 mm | ||
Hole Diameter 14mm | ||
Hole Length 12mm | ||
Body Material Stainless Steel | ||
Insert Material Aluminium | ||
Colour Natural | ||
Standards/Approvals RoHS Compliant | ||
Application Clamp | ||
- COO (Country of Origin):
- DE
The Elesa 169562 VCM series are lobe knobs made up of aluminium.
Butt-welded hub
Allow the operator a strong, firm and secure grip
Related links
- Elesa 169563 Natural Stainless Steel Lobe Knob Threaded Stud
- Elesa 169561 Natural Stainless Steel Lobe Knob Threaded Stud
- Elesa 169571 Natural Stainless Steel Lobe Knob Threaded Stud
- Elesa 169542 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 190346 Blue Stainless Steel Lobe Knob Threaded Hole
- Elesa 169547 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 169552 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 69914-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
