Elesa 2132 Black Duroplast Round Knob, M5 x 16, Threaded Stud
- RS Stock No.:
- 268-7601
- Mfr. Part No.:
- 2132
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€85.60
(exc. VAT)
€105.29
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €85.60 | €3.424 | - |
| 5 - 9 | €81.32 | €3.253 | 5% |
| 10 - 29 | €77.03 | €3.081 | 10% |
| 30 + | €71.90 | €2.876 | 16% |
*price indicative
- RS Stock No.:
- 268-7601
- Mfr. Part No.:
- 2132
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M5 x 16 | |
| Product Type | Knob | |
| Thread Length | 11mm | |
| Knob Shape | Round | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 15 mm | |
| Body Material | Duroplast | |
| Colour | Black | |
| Standards/Approvals | UNI 947:ISO 4753, RoHS | |
| Application | Protective Clear Coating | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M5 x 16 | ||
Product Type Knob | ||
Thread Length 11mm | ||
Knob Shape Round | ||
Mount Type Threaded Stud | ||
Knob Diameter 15 mm | ||
Body Material Duroplast | ||
Colour Black | ||
Standards/Approvals UNI 947:ISO 4753, RoHS | ||
Application Protective Clear Coating | ||
- COO (Country of Origin):
- IT
The Elesa 2132 B.193 series are knurled grip knobs. They are made of Phenolic based duroplast.
Designed to provide maximum ergonomics
Provide firm and safe grip to the operator's hand
Related links
- Elesa 2431 Black Duroplast Round Knob Threaded Stud
- Elesa 2123 Black Duroplast Round Knob Threaded Stud
- Elesa 2322 Black Duroplast Round Knob Threaded Stud
- Elesa 2211 Black Duroplast Round Knob Threaded Through Hole
- Elesa 2201 Black Duroplast Round Knob Blind Hole
- Elesa 6371 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 243121-C1 Black Fibreglass Reinforced Polyamide Round Knob Threaded Stud
- Elesa 243131-C1 Black Fibreglass Reinforced Polyamide Round Knob Threaded Stud
