Elesa 243121-C1 Black Fibreglass Reinforced Polyamide Round Knob, M5 x 10, Threaded Stud
- RS Stock No.:
- 268-7636
- Mfr. Part No.:
- 243121-C1
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save €9.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€38.33
(exc. VAT)
€47.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €38.33 | €3.833 | - |
| 5 - 9 | €36.41 | €3.641 | €9.60 |
| 10 - 29 | €34.50 | €3.45 | €38.30 |
| 30 + | €32.20 | €3.22 | €183.90 |
*price indicative
- RS Stock No.:
- 268-7636
- Mfr. Part No.:
- 243121-C1
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M5 x 10 | |
| Product Type | Knob | |
| Thread Length | 18mm | |
| Knob Shape | Round | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 21 mm | |
| Hole Diameter | 5mm | |
| Hole Length | 18mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Galvanised Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS, UNI 947/ISO 4753 | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M5 x 10 | ||
Product Type Knob | ||
Thread Length 18mm | ||
Knob Shape Round | ||
Mount Type Threaded Stud | ||
Knob Diameter 21 mm | ||
Hole Diameter 5mm | ||
Hole Length 18mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Galvanised Steel | ||
Colour Black | ||
Standards/Approvals RoHS, UNI 947/ISO 4753 | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa 243121-C1 CT series are wing knobs. They are made of glass-fibre reinforced polyamide based technopolymer with matte finishing. These wing knobs allow high tightening torque values.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 243131-C1 Black Fibreglass Reinforced Polyamide Round Knob Threaded Stud
- Elesa 243336-C1 Black Fibreglass Reinforced Polyamide Round Knob Threaded Stud
- Elesa 6371 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 243146-C1 Black Glass Fibre Reinforced Polyamide Round Knob Threaded Stud
- Elesa 2132 Black Duroplast Round Knob Threaded Stud
- Elesa 6546 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6376 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Threaded Stud
