Elesa 243131-C1 Black Fibreglass Reinforced Polyamide Round Knob, M5 x 20, Threaded Stud

Get a bulk buy discount

Add 5 more to save €9.60

View bulk pricing options

Subtotal (1 pack of 10 units)*

€38.33

(exc. VAT)

€47.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€38.33€3.833-
5 - 9€36.41€3.641€9.60
10 - 29€34.50€3.45€38.30
30 +€32.20€3.22€183.90

*price indicative

RS Stock No.:
268-7638
Mfr. Part No.:
243131-C1
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M5 x 20

Product Type

Knob

Thread Length

18mm

Knob Shape

Round

Mount Type

Threaded Stud

Knob Diameter

21 mm

Hole Diameter

5mm

Hole Length

10.5mm

Body Material

Fibreglass Reinforced Polyamide

Insert Material

Galvanised Steel

Colour

Black

Standards/Approvals

UNI 947/ISO 4753, RoHS

Application

Manual Tightening

COO (Country of Origin):
IT
The Elesa 243131-C1 EKK series are knurled knobs. They are made of glass-fibre reinforced polyamide based technopolymer. The knurled knobs EKK-p can be provided in one of the other Ergostyle colours.

Provide firm and safe grip to the operator's hand

Designed to provide maximum ergonomics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy