Elesa 2324 Black Duroplast Round Knob, 22 mm, Threaded Stud
- RS Stock No.:
- 268-7610
- Mfr. Part No.:
- 2324
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€93.14
(exc. VAT)
€114.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €93.14 | €3.726 |
| 5 - 9 | €88.49 | €3.54 |
| 10 - 29 | €83.83 | €3.353 |
| 30 + | €78.24 | €3.13 |
*price indicative
- RS Stock No.:
- 268-7610
- Mfr. Part No.:
- 2324
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | 22 mm | |
| Thread Length | 14mm | |
| Knob Shape | Round | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 22 mm | |
| Hole Diameter | 6mm | |
| Hole Length | 40mm | |
| Body Material | Duroplast | |
| Insert Material | Galvanised Steel | |
| Colour | Black | |
| Standards/Approvals | UNI 947/ISO 4753, RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size 22 mm | ||
Thread Length 14mm | ||
Knob Shape Round | ||
Mount Type Threaded Stud | ||
Knob Diameter 22 mm | ||
Hole Diameter 6mm | ||
Hole Length 40mm | ||
Body Material Duroplast | ||
Insert Material Galvanised Steel | ||
Colour Black | ||
Standards/Approvals UNI 947/ISO 4753, RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa 2324 B.193 series are knurled grip knobs. They are made of Phenolic based duroplast.
Designed to provide maximum ergonomics
Provide firm and safe grip to the operator's hand
Related links
- Elesa 2123 Black Duroplast Round Knob Threaded Stud
- Elesa 2431 Black Duroplast Round Knob Threaded Stud
- Elesa 2132 Black Duroplast Round Knob Threaded Stud
- Elesa 2432 Black Duroplast Round Knob Threaded Stud
- Elesa 2323 Black Duroplast Round Knob Threaded Stud
- Elesa 2321 Black Duroplast Round Knob Threaded Stud
- Elesa 2322 Black Duroplast Round Knob Threaded Stud
- Elesa 2211 Black Duroplast Round Knob Threaded Through Hole
