Elesa 2432 Black Duroplast Round Knob, M8 x 25, Threaded Stud
- RS Stock No.:
- 268-7640
- Mfr. Part No.:
- 2432
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€131.53
(exc. VAT)
€161.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €131.53 | €5.261 | - |
| 5 - 9 | €124.96 | €4.998 | 4% |
| 10 - 29 | €118.38 | €4.735 | 9% |
| 30 + | €110.48 | €4.419 | 16% |
*price indicative
- RS Stock No.:
- 268-7640
- Mfr. Part No.:
- 2432
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M8 x 25 | |
| Thread Length | 18mm | |
| Knob Shape | Round | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 26 mm | |
| Body Material | Duroplast | |
| Colour | Black | |
| Standards/Approvals | RoHS, UNI 947:ISO 4753 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M8 x 25 | ||
Thread Length 18mm | ||
Knob Shape Round | ||
Mount Type Threaded Stud | ||
Knob Diameter 26 mm | ||
Body Material Duroplast | ||
Colour Black | ||
Standards/Approvals RoHS, UNI 947:ISO 4753 | ||
- COO (Country of Origin):
- IT
The Elesa 2432 B.193 series are knurled grip knobs. They are made of Phenolic based duroplast.
Designed to provide maximum ergonomics
Provide firm and safe grip to the operator's hand
Related links
- Elesa 2431 Black Duroplast Round Knob Threaded Stud
- Elesa 2323 Black Duroplast Round Knob Threaded Stud
- Elesa 2412 Black Duroplast Round Knob Threaded Through Hole
- Elesa 2501 Black Duroplast Round Knob Blind Hole
- Elesa 2123 Black Duroplast Round Knob Threaded Stud
- Elesa 2324 Black Duroplast Round Knob Threaded Stud
- Elesa 2132 Black Duroplast Round Knob Threaded Stud
- Elesa 2321 Black Duroplast Round Knob Threaded Stud
