Elesa 243146-C1 Black Glass Fibre Reinforced Polyamide Round Knob, M6 x 16 mm, Threaded Stud
- RS Stock No.:
- 268-7639
- Mfr. Part No.:
- 243146-C1
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€32.70
(exc. VAT)
€40.22
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €32.70 | €3.27 |
| 5 - 9 | €31.07 | €3.107 |
| 10 - 29 | €29.42 | €2.942 |
| 30 + | €27.47 | €2.747 |
*price indicative
- RS Stock No.:
- 268-7639
- Mfr. Part No.:
- 243146-C1
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M6 x 16 mm | |
| Thread Length | 18mm | |
| Knob Shape | Round | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 21 mm | |
| Hole Diameter | 6mm | |
| Hole Length | 10.5mm | |
| Body Material | Glass Fibre Reinforced Polyamide | |
| Insert Material | Galvanised Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS, UNI 947/ISO 4753 | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M6 x 16 mm | ||
Thread Length 18mm | ||
Knob Shape Round | ||
Mount Type Threaded Stud | ||
Knob Diameter 21 mm | ||
Hole Diameter 6mm | ||
Hole Length 10.5mm | ||
Body Material Glass Fibre Reinforced Polyamide | ||
Insert Material Galvanised Steel | ||
Colour Black | ||
Standards/Approvals RoHS, UNI 947/ISO 4753 | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa 243146-C1 EKK series are knurled knobs. They are made of glass-fibre reinforced polyamide based technopolymer. The knurled knobs EKK-p can be provided in one of the other Ergostyle colours.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 2322 Black Duroplast Round Knob Threaded Stud
- Elesa 243131-C1 Black Fibreglass Reinforced Polyamide Round Knob Threaded Stud
- Elesa 243336-C1 Black Fibreglass Reinforced Polyamide Round Knob Threaded Stud
- Elesa 243121-C1 Black Fibreglass Reinforced Polyamide Round Knob Threaded Stud
- Elesa 8362 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 2323 Black Duroplast Round Knob Threaded Stud
- Elesa 166262 Black Fibreglass Reinforced Polyamide Knob Threaded Stud
- Elesa 2321 Black Duroplast Round Knob Threaded Stud
