Elesa 69762-C9 Black Polypropylene Technopolymer Fluted Knob Knob, M10, Threaded Through Hole
- RS Stock No.:
- 268-7828
- Mfr. Part No.:
- 69762-C9
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€20.23
(exc. VAT)
€24.88
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €20.23 | €4.046 |
| 5 - 9 | €19.20 | €3.84 |
| 10 - 29 | €18.22 | €3.644 |
| 30 + | €17.00 | €3.40 |
*price indicative
- RS Stock No.:
- 268-7828
- Mfr. Part No.:
- 69762-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M10 | |
| Thread Length | 32mm | |
| Knob Shape | Fluted Knob | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 50 mm | |
| Hole Diameter | 10mm | |
| Hole Length | 20mm | |
| Body Material | Polypropylene Technopolymer | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | UNI-947/ ISO4753, RoHS | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M10 | ||
Thread Length 32mm | ||
Knob Shape Fluted Knob | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 50 mm | ||
Hole Diameter 10mm | ||
Hole Length 20mm | ||
Body Material Polypropylene Technopolymer | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals UNI-947/ ISO4753, RoHS | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa 69762-C9 VCT series are lobe knobs. It is made of high-resilience polypropylene based technopolymer material.
Lobe knobs allow the operator a strong, firm and secure grip
Polypropylene based boss cap available as accessory
Related links
- Elesa 69970-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69767 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69773-C9 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69975-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69971-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69756 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69776 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69746 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
