Elesa 69773-C9 Black Polypropylene Technopolymer Fluted Knob Knob, M12, Threaded Through Hole
- RS Stock No.:
- 268-7830
- Mfr. Part No.:
- 69773-C9
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€27.14
(exc. VAT)
€33.38
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €27.14 | €5.428 |
| 5 - 9 | €25.79 | €5.158 |
| 10 - 29 | €24.40 | €4.88 |
| 30 + | €22.78 | €4.556 |
*price indicative
- RS Stock No.:
- 268-7830
- Mfr. Part No.:
- 69773-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M12 | |
| Product Type | Knob | |
| Thread Length | 37mm | |
| Knob Shape | Fluted Knob | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 63 mm | |
| Hole Diameter | 12mm | |
| Hole Length | 26mm | |
| Body Material | Polypropylene Technopolymer | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS, UNI-947/ ISO4753 | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M12 | ||
Product Type Knob | ||
Thread Length 37mm | ||
Knob Shape Fluted Knob | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 63 mm | ||
Hole Diameter 12mm | ||
Hole Length 26mm | ||
Body Material Polypropylene Technopolymer | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals RoHS, UNI-947/ ISO4753 | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa 69773-C9 VCT series are lobe knobs. It is made of high-resilience polypropylene based technopolymer material.
Lobe knobs allow the operator a strong, firm and secure grip
Polypropylene based boss cap available as accessory
Related links
- Elesa 69776 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69762-C9 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 70032-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69970-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69756 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69767 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69746 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69833-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
