Elesa 167346 Black Polyamide 3-Arm Clamping Knob, M8, Threaded Hole
- RS Stock No.:
- 918-5324
- Mfr. Part No.:
- 167346
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save €10.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€39.98
(exc. VAT)
€49.18
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €39.98 | €7.996 | - |
| 5 - 9 | €37.98 | €7.596 | €10.00 |
| 10 - 29 | €36.04 | €7.208 | €39.40 |
| 30 + | €33.60 | €6.72 | €191.40 |
*price indicative
- RS Stock No.:
- 918-5324
- Mfr. Part No.:
- 167346
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M8 | |
| Thread Length | 13.5mm | |
| Knob Shape | 3-Arm | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 40 mm | |
| Hole Length | 27mm | |
| Body Material | Polyamide | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Machines and Equipment Whose Parts Must Be Frequently Cleaned By Using Water Jets or Steam | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M8 | ||
Thread Length 13.5mm | ||
Knob Shape 3-Arm | ||
Mount Type Threaded Hole | ||
Knob Diameter 40 mm | ||
Hole Length 27mm | ||
Body Material Polyamide | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Machines and Equipment Whose Parts Must Be Frequently Cleaned By Using Water Jets or Steam | ||
- COO (Country of Origin):
- IT
Three Lobed Handwheel
Related links
- Elesa 65638 Black Polyamide 3-Arm Clamping Knob Threaded Hole
- Elesa 167385 Black Polyamide 3-Arm Clamping Knob Threaded Stud
- Elesa 167381 Black Polyamide 3-Arm Clamping Knob Threaded Stud
- Elesa 65748 Black Polyamide 3-Arm Clamping Knob Threaded Hole
- Elesa 65708 Black Polyamide 3-Arm Clamping Knob Threaded Hole
- Elesa 65678 Black Polyamide 3-Arm Clamping Knob Threaded Hole
- Elesa 167495 Black Polyamide 3-Arm Clamping Knob Threaded Hole
- Elesa 167491 Black Polyamide 3-Arm Clamping Knob Threaded Stud
