Phoenix Contact Lever Arm 1206337
- RS Stock No.:
- 130-146
- Mfr. Part No.:
- 1206337
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€65.77
(exc. VAT)
€80.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.77 |
*price indicative
- RS Stock No.:
- 130-146
- Mfr. Part No.:
- 1206337
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Lever | |
| Lever Type | Lever Arm | |
| Length | 820mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Lever | ||
Lever Type Lever Arm | ||
Length 820mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PPS Lever is a high-quality accessory for tools designed to enhance the performance of the profile cutter. Made by Phoenix Contact, a reputable manufacturer, this lever rod has a length of 820 mm and is ideal for mounting materials. With a weight of 1.86 g, this lever is lightweight yet durable, making it a reliable choice for professional use. The lever rod is designed for easy handling, providing users with increased efficiency and precision in their work.
Enhances efficiency and precision in tasks
Durable construction for long-term use
Suitable for profile cutter applications
Provides reliable performance and control
Optimizes cutting efficiency and precision
