Facom Lever Arm D.3-300
- RS Stock No.:
- 236-0319
- Mfr. Part No.:
- D.3-300
- Manufacturer:
- Facom
Subtotal (1 unit)*
€22.50
(exc. VAT)
€27.68
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.50 |
*price indicative
- RS Stock No.:
- 236-0319
- Mfr. Part No.:
- D.3-300
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Clamp Lever | |
| Lever Type | Lever Arm | |
| Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Clamp Lever | ||
Lever Type Lever Arm | ||
Length 300mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom tyre-remover double tee section for added strength. Length is 300mm.
Finish: zinc and chrome-plated
