Facom Lever Arm D.3-600

Subtotal (1 unit)*

€55.58

(exc. VAT)

€68.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.58

*price indicative

RS Stock No.:
236-0333
Mfr. Part No.:
D.3-600
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Lever Type

Lever Arm

Product Type

Clamp Lever

Length

600mm

Colour

Black

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom tyre-remover double tee section for added strength. Length is 600mm.

Finish: zinc and chrome-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy