Boehm Clamping Lever JLBM60PA, 0

Subtotal (1 unit)*

€55.53

(exc. VAT)

€68.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.53

*price indicative

RS Stock No.:
712-299
Mfr. Part No.:
JLBM60PA
Manufacturer:
Boehm
Find similar products by selecting one or more attributes.
Select all

Brand

Boehm

Product Type

Clamping Lever

Lever Type

Clamping Lever

Thread Gender

Female/Male

Thread Size

0

Handle Material

Die Cast

Colour

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
FR
The Boehm Mandrel for punches from 2 to 60 mm and 1/8’’ to 2 3/8’’ is a French‑made tool weighing 0.47 kg. It is designed to lock punches securely for concentric circular cutting in a wide variety of soft materials. This mandrel is used by screwing onto the JLBM53PA handle, ensuring stability and precision during cutting operations.

Pressure screw ensures firm tightening of the mandrel on the handle

Compatible with adaptation supports for press JLBM53PRESSE

Enables secure locking of punches from 2 to 60 mm or 1/8’’ to 2 3/8’’

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy