Elesa Stainless Steel Clamping Lever 51995

Subtotal (1 pack of 10 units)*

€134.74

(exc. VAT)

€165.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€134.74€13.474

*price indicative

RS Stock No.:
330-731
Mfr. Part No.:
51995
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Lever Type

Clamping Lever

Product Type

Clamp Lever

Handle Material

Polyamide

Insert Material

Stainless Steel

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa ​Toothed clamping elements are precision engineered components designed to securely lock the position of two rotating parts. Manufactured from glass-fibber reinforced polyamide based SUPER technopolymer with a black matte finish, these elements offer high mechanical strength and durability.

RoHS compliant

Locking angle is adjustable with a pitch of 6 °

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy