Elesa Brass Clamping Lever 141141, M6 x 10 mm
- RS Stock No.:
- 771-766
- Mfr. Part No.:
- 141141
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
€32.99
(exc. VAT)
€40.58
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.99 | €3.299 |
*price indicative
- RS Stock No.:
- 771-766
- Mfr. Part No.:
- 141141
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lever Type | Clamping Lever | |
| Product Type | Lever | |
| Thread Gender | Female | |
| Thread Size | M6 | |
| Thread/Insert Length | 10mm | |
| Handle Material | Glass Filled Technopolymer | |
| Insert Material | Brass | |
| Length | 50mm | |
| Colour | Black, Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lever Type Clamping Lever | ||
Product Type Lever | ||
Thread Gender Female | ||
Thread Size M6 | ||
Thread/Insert Length 10mm | ||
Handle Material Glass Filled Technopolymer | ||
Insert Material Brass | ||
Length 50mm | ||
Colour Black, Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable Handle is designed for effective clamping and ease of operation in confined spaces, ensuring optimal gripping without compromising on functionality.
Incorporates a stainless steel return spring for reliable functionality
Offers electric insulation, enhancing safety during operation
Related links
- Elesa Brass Clamping Lever 141421, M8 x 13 mm
- RS PRO Clamping Lever, M6 x 10 mm
- RS PRO Steel Clamping Lever, M6 x 10 mm
- RS PRO Stainless Steel Clamping Lever, M6 x 10 mm
- Elesa Lever Arm 193135, M6 x 10 mm
- Elesa Lever Arm 198135, M6 x 10 mm
- Elesa Zinc Plated Steel Clamping Lever 141311, M6 x 16 mm
- Elesa Zinc Plated Steel Clamping Lever 234136-C2, M6 x 30 mm
