Ganter Galvanised Steel Clamping Lever GN.31932, 16.3 mm x 16.3 mm

Subtotal (1 unit)*

€11.26

(exc. VAT)

€13.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.26

*price indicative

RS Stock No.:
829-543
Mfr. Part No.:
GN.31932
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Product Type

Clamp Lever

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

16.3 mm

Thread/Insert Length

16.3mm

Handle Material

Zinc

Insert Material

Galvanised Steel

Length

63mm

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Elesa Cam Clamping Lever provides reliable and ergonomic clamping for industrial and mechanical applications. Designed for durability, it ensures consistent performance in restricted spaces and repeated use. Its robust construction guarantees long-term stability and ease of operation.

Lever body MADE of die-cast zinc alloy with epoxy resin coating

Finished in RAL 9005 black colour matte for corrosion resistance

Ideal for applications requiring secure and adjustable clamping

Suitable for environments with limited turning angles

Provides smooth operation and precise control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy