Ganter Galvanised Steel Clamping Lever GN.15281, M8

Subtotal (1 unit)*

€12.17

(exc. VAT)

€14.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.17

*price indicative

RS Stock No.:
829-588
Mfr. Part No.:
GN.15281
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Product Type

Handle

Lever Type

Clamping Lever

Thread Gender

Male/Female

Thread Size

M8

Handle Material

Zinc

Shaft Material

Stainless Steel

Insert Material

Galvanised Steel

Length

63mm

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Elesa Adjustable Handle provides ergonomic control and secure operation for machinery and equipment, allowing precise adjustments and easy handling in various industrial applications. Its robust construction ensures long-lasting performance under continuous use.

Suitable for machinery and equipment adjustment

Ergonomic design for comfortable grip

Durable materials for extended service life

Quick and easy installation

Resistant to wear and mechanical stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy