Bosch Rexroth Galvanised Steel Clamping Lever 3842538607, M8 x 45 mm
- RS Stock No.:
- 277-6758
- Mfr. Part No.:
- 3842538607
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€14.51
(exc. VAT)
€17.85
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.51 |
*price indicative
- RS Stock No.:
- 277-6758
- Mfr. Part No.:
- 3842538607
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Lever Type | Clamping Lever | |
| Product Type | Clamp Lever | |
| Thread Gender | Male | |
| Thread Size | M8 | |
| Thread/Insert Length | 45mm | |
| Handle Material | Zinc | |
| Shaft Material | Steel | |
| Insert Material | Galvanised Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Lever Type Clamping Lever | ||
Product Type Clamp Lever | ||
Thread Gender Male | ||
Thread Size M8 | ||
Thread/Insert Length 45mm | ||
Handle Material Zinc | ||
Shaft Material Steel | ||
Insert Material Galvanised Steel | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth clamping lever is a versatile and robust component commonly used for secure fastening and adjusting in various applications. Made from die cast zinc, the clamping lever features a black plastic coating for improved grip and aesthetics. The steel parts are galvanized and possess a strength class of 5.8, ensuring durability and reliability.
45 mm length
For adjustable connections
Related links
- Elesa Zinc Plated Steel Clamping Lever 233136-C2, M8 x 20 mm
- Elesa Zinc Plated Steel Clamping Lever 233151-C1, M8 x 20 mm
- Elesa Zinc Plated Steel Clamping Lever 234321-C1, M8 x 16 mm
- Elesa Zinc Plated Steel Clamping Lever 235431-C2, M8 x 16 mm
- Elesa Zinc Plated Steel Clamping Lever 234329-C1, M8 x 40 mm
- Ganter Zinc Plated Steel Clamping Lever GN.15131, M8
- Ganter Zinc Plated Steel Clamping Lever GN.15281, M8
- Ganter Zinc Plated Steel Clamping Lever GN.15291, M8
