Elesa Black Oxide Steel Lever Arm 33411, 8.5 mm
- RS Stock No.:
- 830-546
- Mfr. Part No.:
- 33411
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€44.82
(exc. VAT)
€55.13
(inc. VAT)
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.82 |
*price indicative
- RS Stock No.:
- 830-546
- Mfr. Part No.:
- 33411
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Control Lever | |
| Lever Type | Lever Arm | |
| Thread Gender | Female | |
| Thread Size | 8.5 mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Black Oxide Steel | |
| Length | 170mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Control Lever | ||
Lever Type Lever Arm | ||
Thread Gender Female | ||
Thread Size 8.5 mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Insert Material Black Oxide Steel | ||
Length 170mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Control lever is designed for precise manual operation, combining strength and ergonomic handling for industrial applications. It features a glass Fibre reinforced polyamide based technopolymer body with a glossy finish, paired with a matte chrome plated steel ARM for durability and smooth control.
Glass Fibre reinforced polyamide based technopolymer lever body
Glossy finish enhances surface durability
Matte chrome plated steel lever ARM ensures strength
Cylindrical handle in duroplast improves grip and control
Related links
- Elesa Black Oxide Steel Clamping Lever 241355-C2, M12 x 30 mm
- Elesa Black Oxide Steel Clamping Lever 240255-C9, M10 x 30 mm
- Elesa Black Oxide Steel Clamping Lever 241026-C2, M5 x 16 mm
- Elesa Black Oxide Steel Clamping Lever 240139-C9, M5 x 25 mm
- Elesa Black Oxide Steel Clamping Lever 240037-C9, M8 x 20 mm
- Elesa Black Oxide Steel Clamping Lever 240261-C9, M10 x 40 mm
- Elesa Black Oxide Steel Clamping Lever 241157-C2, M8 x 20 mm
- Elesa Black Oxide Steel Clamping Lever 41541, M8 x 40 mm
