Elesa Galvanised Steel Lever Arm 33474, 8.5 mm

Subtotal (1 unit)*

€11.72

(exc. VAT)

€14.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.72

*price indicative

RS Stock No.:
830-547
Mfr. Part No.:
33474
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Clamping Lever

Lever Type

Lever Arm

Thread Gender

Female

Thread Size

8.5 mm

Handle Material

Fibreglass Reinforced Polyamide

Insert Material

Galvanised Steel

Length

63mm

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Cam lever is designed for quick and secure fastening in industrial applications, ensuring efficient operation during repetitive clamping tasks. Manufactured from glass Fibre reinforced polyamide based technopolymer with a robust construction, it delivers reliable performance and durability while enabling smooth adjustment of clamping force

Glass Fibre reinforced polyamide based technopolymer construction

Adjustable mechanism allows precise clamping force control

Suitable for repetitive manual clamping applications

Matte finish improves grip and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy