Bosch Rexroth Steel Clamping Lever 3842516846, M8 x 20 mm

Subtotal (1 unit)*

€11.38

(exc. VAT)

€14.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 98 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.38

*price indicative

RS Stock No.:
278-8935
Mfr. Part No.:
3842516846
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Clamp Lever

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

20mm

Handle Material

Zinc

Shaft Material

Steel

Insert Material

Steel

Length

20mm

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth Clamping lever used as adjustable connections.

Black plastic coated

Made of die cast zinc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy