Bosch Rexroth Steel Clamping Lever 3842516847, M8 x 40 mm
- RS Stock No.:
- 278-8936
- Mfr. Part No.:
- 3842516847
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€11.73
(exc. VAT)
€14.43
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.73 |
*price indicative
- RS Stock No.:
- 278-8936
- Mfr. Part No.:
- 3842516847
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Clamp Lever | |
| Lever Type | Clamping Lever | |
| Thread Gender | Male | |
| Thread Size | M8 | |
| Thread/Insert Length | 40mm | |
| Handle Material | Die Cast Zinc | |
| Shaft Material | Steel | |
| Insert Material | Steel | |
| Length | 40mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Clamp Lever | ||
Lever Type Clamping Lever | ||
Thread Gender Male | ||
Thread Size M8 | ||
Thread/Insert Length 40mm | ||
Handle Material Die Cast Zinc | ||
Shaft Material Steel | ||
Insert Material Steel | ||
Length 40mm | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Clamping lever used as adjustable connections.
Black plastic coated
Made of die cast zinc
Related links
- Bosch Rexroth Steel Clamping Lever 3842522124, M8 x 16 mm
- Bosch Rexroth Steel Clamping Lever 3842516845, M8 x 12 mm
- Bosch Rexroth Steel Clamping Lever 3842516848, M8 x 55 mm
- Bosch Rexroth Steel Clamping Lever 3842516846, M8 x 20 mm
- Bosch Rexroth Steel Clamping Lever 3842505144 x 10 mm
- RS PRO Stainless Steel Clamping Lever, M8 x 40 mm
- Elesa Black Oxide Steel Clamping Lever 41541, M8 x 40 mm
- Elesa Zinc Plated Steel Clamping Lever 234329-C1, M8 x 40 mm
