Bosch Rexroth Steel Clamping Lever 3842522124, M8 x 16 mm

Subtotal (1 unit)*

€11.28

(exc. VAT)

€13.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.28

*price indicative

RS Stock No.:
278-8974
Mfr. Part No.:
3842522124
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Lever Type

Clamping Lever

Product Type

Clamp Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

16mm

Handle Material

Zinc

Shaft Material

Steel

Insert Material

Steel

Length

58mm

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth Clamping lever M8 L16 is a clamping element for making adjustable connections.

Die cast zinc material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy