Subtotal (1 pack of 5 units)*
€51.78
(exc. VAT)
€63.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.78 | €10.356 |
*price indicative
- RS Stock No.:
- 830-664
- Mfr. Part No.:
- 137901
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Handle | |
| Sub Type | Handle | |
| Finish | Matt | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Standards/Approvals | RoHS | |
| Length | 112mm | |
| Height | 36.5mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Handle | ||
Sub Type Handle | ||
Finish Matt | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Standards/Approvals RoHS | ||
Length 112mm | ||
Height 36.5mm | ||
- COO (Country of Origin):
- IT
The Elesa Bridge handle is manufactured from glass Fibre reinforced polyamide based technopolymer, delivering high strength and durability for industrial use. Its robust construction ensures reliable handling performance, while the matte black finish provides a professional appearance suitable for various applications.
Glass Fibre reinforced polyamide based technopolymer construction
Ensures high strength and durability
Black colour offers consistent industrial appearance
Matte finish improves grip and handling
