Bessey 600mm x 80mm Quick Clamp
- RS Stock No.:
- 272-6457
- Mfr. Part No.:
- EZL60-8
- Manufacturer:
- Bessey
Subtotal (1 unit)**
€51.67
(exc. VAT)
€63.55
(inc. VAT)
23 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €51.67 |
**price indicative
- RS Stock No.:
- 272-6457
- Mfr. Part No.:
- EZL60-8
- Manufacturer:
- Bessey
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bessey | |
Type | Quick Clamp | |
Jaw Opening | 600mm | |
Jaw Depth | 80mm | |
Operating Tension | 1400N | |
Select all | ||
---|---|---|
Brand Bessey | ||
Type Quick Clamp | ||
Jaw Opening 600mm | ||
Jaw Depth 80mm | ||
Operating Tension 1400N | ||