CAMLOK 20 mm x 70 mm Plate Clamp Clamp

Image representative of range

Subtotal (1 unit)*

€350.62

(exc. VAT)

€431.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€350.62

*price indicative

RS Stock No.:
793-8769
Mfr. Part No.:
4300000003
Manufacturer:
CAMLOK
Find similar products by selecting one or more attributes.
Select all

Brand

CAMLOK

Product Type

Clamp

Sub Type

Plate Clamp

Jaw Opening

20mm

Jaw Depth

70mm

Material

Steel

Standards/Approvals

manufactured in the UK to world-class standards

RoHS Status: Exempt

COO (Country of Origin):
GB

Vertical Plate Clamp


Featuring a safety lock these professional standard plate clamps can be used for plate lifting and turning.

Options form 500 to 2000 kg

Service friendly

A pair can be used on longer loads

Options with a spring loading jaw or locking lever

Safety lock even prevents opening with no load

Clamps


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy