Jubilee 165 Piece Zinc-Plated Mild Steel Mini Fuel Clip, Nut and Bolt Clip Hose Clip Kit, 7 → 9mm and 12
- RS Stock No.:
- 908-9083
- Mfr. Part No.:
- JA165MS
- Manufacturer:
- Jubilee
Subtotal (1 unit)**
€87.78
(exc. VAT)
€107.97
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €87.78 |
**price indicative
- RS Stock No.:
- 908-9083
- Mfr. Part No.:
- JA165MS
- Manufacturer:
- Jubilee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jubilee | |
Clip Type | Mini Fuel Clip, Nut and Bolt Clip | |
Number of Pieces | 165 | |
Number of Sizes | 6 | |
Smallest Clip Inside Diameter | 7 → 9mm | |
Largest Clip Inside Diameter | 12 → 14mm | |
Material | Zinc-Plated Mild Steel | |
Select all | ||
---|---|---|
Brand Jubilee | ||
Clip Type Mini Fuel Clip, Nut and Bolt Clip | ||
Number of Pieces 165 | ||
Number of Sizes 6 | ||
Smallest Clip Inside Diameter 7 → 9mm | ||
Largest Clip Inside Diameter 12 → 14mm | ||
Material Zinc-Plated Mild Steel | ||
Related links
- Jubilee 54 Piece Zinc-Plated Mild Steel Mini Fuel Clip 7 → 9mm and 14 →
- Jubilee 54 Piece Stainless Steel 304 Mini Fuel Clip 7 → 9mm and 14 →
- Jubilee 165 Piece Stainless Steel Junior Clip Captive Screws, 7 →...
- Jubilee 32 Piece Zinc-Plated Mild Steel Worm Drive Hose Clip Kit,...
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm...
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm...
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm...
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm...