Microchip PL133-67OC-R Buffer 16-Pin SOIC
- RS Stock No.:
- 827-526
- Mfr. Part No.:
- PL133-67OC-R
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 2500 units)*
€1,915.00
(exc. VAT)
€2,355.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.766 | €1,915.00 |
*price indicative
- RS Stock No.:
- 827-526
- Mfr. Part No.:
- PL133-67OC-R
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Buffer | |
| Maximum Input Frequency | 160MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 9.2ns | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Number of Outputs | 6 | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Series | PL133 | |
| Width | 4.4mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Buffer | ||
Maximum Input Frequency 160MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 9.2ns | ||
Package Type SOIC | ||
Pin Count 16 | ||
Number of Outputs 6 | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Series PL133 | ||
Width 4.4mm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Low power DC to 160 MHz fanout buffer IC designed to provide efficient signal distribution. This device excels in delivering six identical frequency outputs with minimal phase jitter, Ideal for high-performance applications.
1:6 LVCMOS output fanout buffer from DC to 160 MHz
Low additive phase jitter of 60 fs RMS ensures signal integrity
Output drive strength of 8 mA for robust signal distribution
Tri-state outputs for flexible signal management
Related links
- Microchip PL133-67OC Buffer 16-Pin SOIC
- Microchip PL133-67OI-R Buffer 16-Pin SOIC
- Microchip PL133-67OI Clock Buffer 16-Pin TSSOP
- Microchip PL133-47SI-R Buffer 8-Pin SOIC
- Microchip PL133-47SI Buffer 8-Pin SOIC
- Microchip PL133-37TI-R 6-Pin SOT-23-6 Surface
- Microchip PL133-27GI-R 6-Pin TDFN-6L Surface
- Microchip PL133-37TC PLL Clock Buffer 6-Pin SOT-23
