Microchip PL133-67OI Clock Buffer 16-Pin TSSOP

Image representative of range

Subtotal (1 unit)*

€0.77

(exc. VAT)

€0.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.77

*price indicative

RS Stock No.:
838-818
Mfr. Part No.:
PL133-67OI
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Clock Buffer

Maximum Input Frequency

160MHz

Maximum Propagation Delay Time

9.2ns

Mount Type

PCB

Package Type

TSSOP

Pin Count

16

Number of Outputs

6

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.4mm

Series

PL133

Standards/Approvals

MIL-STD-883

Height

1.2mm

Length

5.1mm

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Low power clock distribution solution designed to amplify reference signals while minimising jitter. This device is engineered for efficiency, making it suitable for Compact electronic designs.

1:6 fanout buffer supports clock signals from DC to 160 MHz

Adds low additive phase jitter of 60 fs RMS for enhanced signal integrity

Operates with output drive strength of 8 mA while keeping power consumption low

Input-output delay is optimised to ensure Rapid signal processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy