Microchip PL133-67OC Buffer 16-Pin SOIC

Image representative of range

Subtotal (1 box of 960 units)*

€735.36

(exc. VAT)

€904.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
960 +€0.766€735.36

*price indicative

RS Stock No.:
827-475
Mfr. Part No.:
PL133-67OC
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Buffer

Maximum Input Frequency

160MHz

Maximum Propagation Delay Time

9.2ns

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Number of Outputs

6

Minimum Supply Voltage

2.25V

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

4.4mm

Length

5mm

Standards/Approvals

RoHS

Height

1.2mm

Series

PL133

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Low power fanout buffer designed to efficiently distribute a reference clock frequency up to 160 MHz across multiple outputs, ensuring enhanced performance in Compact systems.

Operates effectively from DC to 160 MHz with low additive phase jitter of 60 fs RMS

Supports a range of supply voltages from 1.71V to 3.63V for versatile applications

Outputs can be tri-stated for high impedance operation, facilitating design flexibility

Delivers a low input-output delay with reduced output-output skew under 250 ps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy