onsemi NB7L572MNG PLL Clock Buffer 32-Pin QFN

Subtotal (1 tube of 74 units)*

€909.53

(exc. VAT)

€1,118.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
74 +€12.291€909.53

*price indicative

RS Stock No.:
162-8984
Mfr. Part No.:
NB7L572MNG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

PLL Clock Buffer

Maximum Input Frequency

8GHz

Maximum Propagation Delay Time

250ps

Mount Type

Surface

Package Type

QFN

Pin Count

32

Minimum Supply Voltage

2.38V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Height

950μm

Standards/Approvals

No

Series

NB

Automotive Standard

No

COO (Country of Origin):
MY

Clock Buffers, ON Semiconductor


Clock Generators/Buffers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy