Renesas Electronics 9DBV0441AKLF Clock Buffer 32-Pin VFQFPN
- RS Stock No.:
- 262-9011
- Mfr. Part No.:
- 9DBV0441AKLF
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.06
(exc. VAT)
€16.06
(inc. VAT)
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €6.53 | €13.06 | - |
| 10 - 18 | €5.845 | €11.69 | 10% |
| 20 - 98 | €5.73 | €11.46 | 12% |
| 100 - 198 | €4.805 | €9.61 | 26% |
| 200 + | €4.70 | €9.40 | 28% |
*price indicative
- RS Stock No.:
- 262-9011
- Mfr. Part No.:
- 9DBV0441AKLF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Package Type | VFQFPN | |
| Pin Count | 32 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Length | 5mm | |
| Width | 900μm | |
| Series | 9DBV0441 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Package Type VFQFPN | ||
Pin Count 32 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Length 5mm | ||
Width 900μm | ||
Series 9DBV0441 | ||
Automotive Standard No | ||
The Renesas Electronics 9DBV0441 is a member of Renesas SOC-friendly 1.8V very-low-power PCIe family. It has integrated output terminations providing Zo = 100Ω for direct connection to 100Ω transmission lines. The device has 4 output enables for clock management, and 3 selectable SMBus addresses.
Minimal power consumption
Spread spectrum compatible
Support DIF power management
Can be driven by common clock sources
Related links
- Renesas Electronics 9DBV0441AKLF Clock Buffer 32-Pin VFQFPN
- Renesas Electronics 9DML4493ANLGI Clock Buffer 32-Pin VFQFPN
- Renesas Electronics 9DBV0441AKILF Buffer 32-Pin VFQFPN
- onsemi NB7L572MNG PLL Clock Buffer 32-Pin QFN
- Renesas Electronics Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 5PB1216NDGK Clock Buffer 20-Pin VFQFPN
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0851EKKLF Clock Buffer 48-Pin VFQFPN
