onsemi MC100LVEP11DG PLL Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 162-9382
- Mfr. Part No.:
- MC100LVEP11DG
- Manufacturer:
- onsemi
Subtotal (1 tube of 98 units)*
€637.29
(exc. VAT)
€783.90
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 98 + | €6.503 | €637.29 |
*price indicative
- RS Stock No.:
- 162-9382
- Mfr. Part No.:
- MC100LVEP11DG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PLL Clock Buffer | |
| Maximum Input Frequency | 3GHz | |
| Maximum Propagation Delay Time | 264ps | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -2.38V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MC | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PLL Clock Buffer | ||
Maximum Input Frequency 3GHz | ||
Maximum Propagation Delay Time 264ps | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage -2.38V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MC | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Related links
- onsemi MC100LVEP11DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB2304AI1HDG PLL Clock Buffer 8-Pin SOIC
- onsemi MC100EL11DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB2304AI2DG PLL Clock Buffer 8-Pin SOIC
- onsemi MC100LVEL11DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB3N551DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB3L553DG PLL Clock Buffer 8-Pin SOIC
- Infineon CY23EP05SXC-1H PLL Clock Buffer 8-Pin SOIC
