Microchip PL123-02NGI PLL Clock Buffer 6-Pin DFN
- RS Stock No.:
- 177-9646
- Mfr. Part No.:
- PL123-02NGI
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-9646
- Mfr. Part No.:
- PL123-02NGI
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Elements per Chip | 3 | |
| Maximum Supply Current | 0.8 mA | |
| Maximum Input Frequency | 200MHz | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Dimensions | 1.35 x 2.05 x 0.55mm | |
| Length | 1.35mm | |
| Width | 2.05mm | |
| Height | 0.55mm | |
| Maximum Operating Supply Voltage | 4.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Elements per Chip 3 | ||
Maximum Supply Current 0.8 mA | ||
Maximum Input Frequency 200MHz | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 6 | ||
Dimensions 1.35 x 2.05 x 0.55mm | ||
Length 1.35mm | ||
Width 2.05mm | ||
Height 0.55mm | ||
Maximum Operating Supply Voltage 4.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage -0.5 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
The PL123-02N is a low-cost general purpose 1-to-2 LVCMOS fan-out buffer. An output enable (OE) pin is available to enable the outputs or disable them into an active low state. When the outputs are disabled, the IC consumes less than 5μA of power. The OE pin incorporates a pull up resistor giving a default condition of logic 1. The input and outputs are LVCMOS levels and operate up to 200 MHz. Input signals with Spread Spectrum Modulation can also be used. The spread spectrum modulation will not be affected by the PL123-02N as the signal passes through the IC. A space-saving 6-pin DFN package enables designs requiring minimal board area.
Supports 3.3V, 2.5V, and 1.8V power supplies
Frequency Support:
3.3V Supplies: DC – 200 MHz
2.5V Supplies: DC – 150 MHz
1.8V Supplies: DC – 100 MHz
Output Enable (OE) pin
LVCMOS Input/Output
Accepts SST and non SST clock signals
Operating temperature range from -40°C to 85°C
Available in space-saving 6-pin DFN GREEN package
Frequency Support:
3.3V Supplies: DC – 200 MHz
2.5V Supplies: DC – 150 MHz
1.8V Supplies: DC – 100 MHz
Output Enable (OE) pin
LVCMOS Input/Output
Accepts SST and non SST clock signals
Operating temperature range from -40°C to 85°C
Available in space-saving 6-pin DFN GREEN package
Related links
- Microchip PL133-37TC PLL Clock Buffer 6-Pin SOT-23
- onsemi NB3N551MNR4G PLL Clock Buffer 8-Pin DFN
- Microchip SY89835UMG-TR PLL Clock Buffer 8-Pin MLF
- Texas Instruments CDCLVC1102PW PLL Clock Buffer 8-Pin TSSOP
- Infineon CY2308SXI-1 PLL Clock Buffer 16-Pin SOIC
- onsemi NB3N2304NZDTG PLL Clock Buffer 8-Pin TSSOP
- Infineon CY2292FXC PLL Clock Buffer 16-Pin SOIC
- onsemi MC100LVEP11DG PLL Clock Buffer 8-Pin SOIC
