Renesas Electronics 9DB403DGLFT Clock Buffer 28-Pin TSSOP
- RS Stock No.:
- 216-6243
- Mfr. Part No.:
- 9DB403DGLFT
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-6243
- Mfr. Part No.:
- 9DB403DGLFT
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 400MHz | |
| Maximum Propagation Delay Time | 150ps | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | 9DB | |
| Height | 1.2mm | |
| Length | 17.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 400MHz | ||
Maximum Propagation Delay Time 150ps | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series 9DB | ||
Height 1.2mm | ||
Length 17.1mm | ||
Automotive Standard No | ||
The Renesas Electronics ICS9DB403 is compatible with the Intel DB400v2 Differential Buffer Specification. This buffer provides 4 PCI-Express Gen2 clocks. The ICS9DB403 is driven by a differential output pair from a CK410B+, CK505 or CK509B main clock generator.
Outputs cycle-cycle jitter < 50ps
Outputs skew: 50ps
Phase jitter: PCIe Gen1 < 86ps peak to peak
Phase jitter: PCIe Gen2 < 3.0/3.1ps rms
28-pin SSOP/TSSOP package
Available in RoHS compliant packaging
Supports Commercial (0 to +70°C) and Industrial (-40 to
+85°C) temperature ranges
Related links
- Renesas Electronics 9DB403DGLFT Clock Buffer 28-Pin TSSOP
- Renesas Electronics Clock Buffer 28-Pin TSSOP
- Renesas Electronics 9DB633AGILF Clock Buffer 28-Pin TSSOP
- Renesas Electronics 9DB433AGLFT Clock Buffer 28-Pin TSSOP
- Renesas Electronics 9DB433AGILF Clock Buffer 28-Pin TSSOP
- Renesas Electronics 9DB106BGILFT PLL Clock Buffer 28-Pin TSSOP-28
- Renesas Electronics 9DB403DGLF Clock Buffer 28-Pin TSSOP
- Renesas Electronics 9DB403DGILF Clock Buffer 28-Pin TSSOP
