Renesas Electronics 2305NZ-1HDCGI Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 217-7818
- Mfr. Part No.:
- 2305NZ-1HDCGI
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7818
- Mfr. Part No.:
- 2305NZ-1HDCGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 133MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 250ps | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | 2305NZ | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 133MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 250ps | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Series 2305NZ | ||
Height 1.75mm | ||
Automotive Standard No | ||
The Renesas Electronics IDT2305NZ is a low-cost buffer designed to distribute high-speed clocks in mobile PC systems and desktop PC systems. The IDT2305NZ operates at 3.3V with five outputs that can run up to 133.33MHz The IDT2305NZ is an 8-pin version of the IDT2309NZ. It is designed for low EMI and power optimization and consumes less than 32mA at 66.6MHz, making it ideal for the low power requirements of mobile systems.
One input to five output buffer/driver
Low power consumption for mobile applications: less than 32mA at 66.6MHz with unloaded outputs
8.7ns max input-output delay
Buffers all frequencies from DC to 133.33MHz
Output-output skew < 250ps
3.3V operation
High drive capability
Related links
- Renesas Electronics 2305NZ-1HDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305A-1HDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 23S05E-1HDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1HDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin SOIC
