Renesas Electronics 2305NZ-1HDCGI8 Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 264-1284
- Mfr. Part No.:
- 2305NZ-1HDCGI8
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
€3.78
(exc. VAT)
€4.65
(inc. VAT)
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.756 | €3.78 |
*price indicative
- RS Stock No.:
- 264-1284
- Mfr. Part No.:
- 2305NZ-1HDCGI8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 133.33MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 8.7ns | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | IDT2305NZ | |
| Standards/Approvals | RoHS | |
| Height | 1.55mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 133.33MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 8.7ns | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series IDT2305NZ | ||
Standards/Approvals RoHS | ||
Height 1.55mm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Renesas Electronics a low-cost buffer designed to distribute high-speed clocks in mobile PC systems and desktop PC systems. The IDT2305NZ operates at 3.3V with five outputs that can run up to 133.33 MHz. It is designed for low EMI and power optimization and consumes less than 32 mA at 66.6 MHz, making it ideal for the low power requirements of mobile systems.
High drive capability
Available in SOIC package
Related links
- Renesas Electronics 2305NZ-1HDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1HDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MILF Clock Buffer 8-Pin SOIC
- Renesas Electronics 570BLFT Clock Buffer 8-Pin SOIC
