Renesas Electronics Clock Buffer 8-Pin DFN
- RS Stock No.:
- 254-4972
- Mfr. Part No.:
- 74FCT38072SCMGI
- Manufacturer:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 254-4972
- Mfr. Part No.:
- 74FCT38072SCMGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 160μm | |
| Height | 70μm | |
| Standards/Approvals | RoHS | |
| Length | 200μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 160μm | ||
Height 70μm | ||
Standards/Approvals RoHS | ||
Length 200μm | ||
Automotive Standard No | ||
The Renesas Electronics low skew, single input to two output, clock buffer. It has best in class additive phase Jitter of sub 50 fsec. Renesas makes many non-PLL and PLL based low skew output devices as well as zero delay buffers to synchronize clocks. Contact us for all of your clocking needs.
Low additive phase jitter RMS is 50 fs
Extremely low skew outputs (50 ps)
Low cost clock buffer
Packaged in 8-pin SOIC and 8-pin DFN, Pb-free
Input/Output clock frequency up to 200 MHz
Low power CMOS technology
Operating voltages of 1.8 V to 3.3 V
Extended temperature range (-40° to +105°C)
Related links
- Renesas Electronics 74FCT38072SCMGI Clock Buffer 8-Pin DFN
- Renesas Electronics Clock Buffer 8-Pin TSSOP
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MLF Clock Buffer 8-Pin SOIC
- Renesas Electronics 524SCMGI Clock Buffer 8-Pin DFN
- Renesas Electronics 2305A-1DCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 512MLF Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
