Renesas Electronics 524SDCGI Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 217-7839
- Mfr. Part No.:
- 524SDCGI
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7839
- Mfr. Part No.:
- 524SDCGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | 524SDCGI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series 524SDCGI | ||
Automotive Standard No | ||
The Renesas Electronics 524S is a low skew, single input to four output, LVCMOS clock buffer. The 524S has best in class additive phase Jitter of sub 50 fsec.
Low additive phase jitter RMS: 50fs
Extremely low skew outputs (50ps)
Low cost clock buffer
Packaged in 8-SOIC and 8-DFN, Pb-free
Input / Output clock frequency up to 200MHz
Non-inverting output clock
Ideal for networking clocks
Operating voltages: 1.8V to 3.3V
Advanced, low power CMOS process
Extended temperature range (-40°C to +105°C)
Related links
- Renesas Electronics 524SDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MILF Clock Buffer 8-Pin SOIC
- Renesas Electronics 570BLFT Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MLFT Clock Buffer 8-Pin SOIC
