Renesas Electronics 570BLFT Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 235-8700
- Mfr. Part No.:
- 570BLFT
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-8700
- Mfr. Part No.:
- 570BLFT
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 170MHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.15V | |
| Maximum Supply Voltage | 3.45V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | ICS570 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 170MHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.15V | ||
Maximum Supply Voltage 3.45V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series ICS570 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
The Renesas Electronics high performance zero delay buffer which integrates IDTs proprietary analog or digital phase locked loop techniques. The A version is recommended for 5 V designs and the B version for 3.3 V designs. The chip is part of IDTs clockBlocksTM family, and was designed as a performance upgrade to meet todays higher speed and lower voltage requirements.
Eight pin soic package
Passes spread spectrum clock modulation
Full cmos clock swings with 25 ma drive capability at ttl levels
Advanced, low power cmos process
Industrial temperature version available
Related links
- Renesas Electronics 570BLFT Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MILF Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 551MLF Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MLFT Clock Buffer 8-Pin SOIC
