Renesas Electronics 551MLF Clock Buffer 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
217-7845
Mfr. Part No.:
551MLF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

160MHz

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

551MLF

Height

1.75mm

Length

5mm

Automotive Standard

No

The Renesas Electronics 551 is a low cost, high-speed single input to four output clock buffer. Part of IDT's ClockBlocksTM family, this is our lowest cost, small clock buffer. See the 552-02B for monolithic dual version of the 551 in a 20 pin QSOP. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize clocks. Contact IDT for all of your clocking needs.

Input/Output clock frequency up to 160 MHz

Non-inverting output clock

Ideal for networking clocks

Operating Voltages of 3.3 and 5.0 V

Output Enable mode tri-states outputs

Advanced, low power CMOS process

Commercial and industrial temperature versions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy