Renesas Electronics 553SDCGI Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 217-7854
- Mfr. Part No.:
- 553SDCGI
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 97 units)*
€116.40
(exc. VAT)
€143.56
(inc. VAT)
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 97 - 97 | €1.20 | €116.40 |
| 194 - 194 | €1.022 | €99.13 |
| 291 - 485 | €0.987 | €95.74 |
| 582 - 970 | €0.975 | €94.58 |
| 1067 + | €0.963 | €93.41 |
*price indicative
- RS Stock No.:
- 217-7854
- Mfr. Part No.:
- 553SDCGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | 553SDCGI | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series 553SDCGI | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 5mm | ||
Automotive Standard No | ||
The Renesas Electronics 553S is a low skew, single input to four output, LVCMOS clock buffer. The 553S has best in class additive phase Jitter of sub 50 fsec.
Low additive phase jitter RMS: 50 fs
Extremely low skew outputs (50 ps)
Low cost clock buffer
Packaged in 8-pin SOIC and small 8-pin DFN package, Pb-free
Input / Output clock frequency up to 200 MHz
Ideal for networking clocks
Operating Voltages: 1.8 V to 3.3 V
Output Enable mode tri-states outputs
Advanced, low power CMOS process
Extended temperature range (-40°C to +105°C)
Related links
- Renesas Electronics 553SDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MILFT Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 570BLFT Clock Buffer 8-Pin SOIC
- Renesas Electronics 553MLFT LOW SKEW 1 TO 4 CLOCK BUFFER 8-Pin SOIC
- Renesas Electronics 501MLFT Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305A-1DCG Clock Buffer 8-Pin SOIC
