Renesas Electronics 557GI-03LFT Clock Generator 16-Pin TSSOP
- RS Stock No.:
- 235-8696
- Mfr. Part No.:
- 557GI-03LFT
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-8696
- Mfr. Part No.:
- 557GI-03LFT
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Maximum Input Frequency | 25MHz | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | 557GI | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Maximum Input Frequency 25MHz | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Series 557GI | ||
Height 1mm | ||
Automotive Standard No | ||
The Renesas Electronics spread spectrum clock generator that supports PCI express Gen 1 and Ethernet requirements. The device is used for PC or embedded systems to substantially reduce electromagnetic interference. The device provides two differential spread spectrum outputs. The spread type and amount are configured via select pin. Using patented Phase-Locked Loop techniques, the device takes a 25 MHz crystal input and produces two pairs of differential outputs at 25 MHz, 100 MHz, 125 MHz or 200 MHz clock frequencies for HCSL, and 25 MHz or 100 MHz for LVDS.
Compliant packaging
Supports hcsl or lvds output levels
Spread spectrum capability
Industrial and commercial temperature ranges
Related links
- Renesas Electronics 557GI-03LFT Clock Generator 16-Pin TSSOP
- Renesas Electronics 557GI-03LF Clock Generator, 16-Pin 2 TSSOP
- Renesas Electronics 557G-03LF PLL Clock Generator, 16-Pin 2 TSSOP
- Renesas Electronics 557GI-05ALF Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics Clock Generator, 20-Pin 4 TSSOP
- Infineon Clock Generator, 16-Pin 6 TSSOP
- Infineon CY22150FZXI Clock Generator, 16-Pin 6 TSSOP
- Infineon CY22393FXC Clock Generator, 16-Pin 6 TSSOP
