Renesas Electronics 570BLFT Clock Buffer 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-8699
Mfr. Part No.:
570BLFT
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

170MHz

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3.15V

Maximum Supply Voltage

3.45V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

4.9mm

Series

ICS570

Height

1.5mm

Automotive Standard

No

The Renesas Electronics high performance zero delay buffer which integrates IDTs proprietary analog or digital phase locked loop techniques. The A version is recommended for 5 V designs and the B version for 3.3 V designs. The chip is part of IDTs clockBlocksTM family, and was designed as a performance upgrade to meet todays higher speed and lower voltage requirements.

Eight pin soic package

Passes spread spectrum clock modulation

Full cmos clock swings with 25 ma drive capability at ttl levels

Advanced, low power cmos process

Industrial temperature version available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy