Renesas Electronics 5P49V5901B000NLGI Clock Generator 24-Pin VFQFN
- RS Stock No.:
- 235-8701
- Mfr. Part No.:
- 5P49V5901B000NLGI
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 490 units)*
€3,154.62
(exc. VAT)
€3,880.31
(inc. VAT)
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €6.438 | €3,154.62 |
*price indicative
- RS Stock No.:
- 235-8701
- Mfr. Part No.:
- 5P49V5901B000NLGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Maximum Input Frequency | 1MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 250ps | |
| Package Type | VFQFN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Series | 5P | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Maximum Input Frequency 1MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 250ps | ||
Package Type VFQFN | ||
Pin Count 24 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4mm | ||
Series 5P | ||
Height 900μm | ||
Automotive Standard No | ||
The Renesas Electronics programmable clock generator intended for high performance consumer, networking, industrial, computing, and data communications applications. Configurations may be stored in on chip one time Programmable memory or changed using I2C interface. This is IDTs fifth generation of programmable clock technology. The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation.
Redundant clock inputs with manual switchover
Programmable loop bandwidth programmable output to output skew
Programmable slew rate control
Programmable crystal load capacitance
Related links
- Renesas Electronics 5P49V5901B000NLGI Clock Generator 24-Pin VFQFN
- Renesas Electronics 9FGV0231AKLF Clock Buffer 24-Pin VFQFN
- Renesas Electronics Clock Generator 24-Pin VFQFPN
- Renesas Electronics 5P49V60A000NLG2 Clock Generator 24-Pin VFQFPN
- Renesas Electronics 5P49V6965A000NLGI Clock Generator, 24-Pin 4 VFQFPN
- Renesas Electronics 5P49V5935B000LTGI Clock Generator, 24-Pin 4 LGA
- Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6901A000NLGI Clock Generator, 24-Pin VFQFPN
